TE Connectivity PCB Mount Non-Latching Relay, 3V dc Coil, 1A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-0949
Mfr. Part No.:
V23026D1026B201
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

3V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Number of Poles

1

Terminal Type

Surface Mount

Maximum Switching Voltage AC

150V ac

Maximum Switching Voltage DC

125V dc

Length

13mm

Coil Resistance

113 Ω

Coil Power

80mW

Height

8mm

Depth

7.85mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated, Rhodium Plated Palladium Nickel

Series

Axicom P1