TE Connectivity PCB Mount Non-Latching Relay, 48V dc Coil, 8A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-0181
Mfr. Part No.:
RT425048
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

5.52 kΩ

Depth

12.7mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

RT2

Height

15.7mm

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

2 kVA

Application

Power