TE Connectivity PCB Mount Non-Latching Relay, 3V dc Coil, 2A Switching Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-9091
Mfr. Part No.:
1-1462039-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

3V dc

Mounting Type

PCB Mount

Switching Current

2A

Number of Poles

2

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

10mm

Coil Resistance

180 Ω

Coil Power

50mW

Life

100000000 (Mechanical) operations, 2500000 (Electrical) operations

Depth

6mm

Minimum Operating Temperature

-40°C

Standards Met

UL 508 File No. E 111441

Contact Material

Palladium-Ruthenium

Height

5.65mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.8kV rms

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Application

Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication

COO (Country of Origin):
PT