Halo Electronics TG110-E050N5RL Networking Module, 10/100 Ethernet

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
736-9977
Mfr. Part No.:
TG110-E050N5RL
Brand:
Halo Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Halo Electronics

Supported Network Interfaces

10/100 Ethernet

Dimensions

12.7 x 7.11 x 5.97mm

Height

5.97mm

Length

12.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.11mm