Sefram SEFRAM96 Cable Tester USB, COAX, RJ11, RJ45, BNC
- RS Stock No.:
- 217-5209
- Distrelec Article No.:
- 304-11-061
- Mfr. Part No.:
- SEFRAM96
- Brand:
- Sefram
Subtotal (1 unit)*
£199.76
(exc. VAT)
£239.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.76 |
*price indicative
- RS Stock No.:
- 217-5209
- Distrelec Article No.:
- 304-11-061
- Mfr. Part No.:
- SEFRAM96
- Brand:
- Sefram
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Equipment Type | Cable Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | USB, COAX, RJ11, RJ45, BNC | |
| Model Number | SEFRAM96 | |
| Tone | Yes | |
| Power Source | Battery | |
| Display Type | LED | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 6100043, EN 55011, EN 613261, EN 6100042 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Equipment Type Cable Tester | ||
Product Type Network Cable Tester | ||
Connector Type USB, COAX, RJ11, RJ45, BNC | ||
Model Number SEFRAM96 | ||
Tone Yes | ||
Power Source Battery | ||
Display Type LED | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 6100043, EN 55011, EN 613261, EN 6100042 | ||
- COO (Country of Origin):
- TW
The SEFRAM 96 is a newly designed tool that can easily test the correct pin configuration of the RJ45/RJ11 modular cables, USB, COAX, BNC cable & Multi-wire cable. By comparing one transmitting end and the corresponding receiving end the SEFRAM 96 also can test installed cable far away by using the receiving unit. The tester provides the variety for wiring check, such as cable continuity, open status, short status and miss-wired.
Designed for testing : RJ45/RJ11 -USB, COAX -BNC cable,Multi-wire cable
The tester can verify cable continuity, open, short circuit and miss-wired
The receiving unit is available for installed cables far away either on the wall plates or on the patch panels
Auto-scan and manual-check function
Buzzer sound warning for wire status
2 LED module indicators on the master unit which can do both of transmitter and receiver functions for RJ45/RJ11 cable testing
Ground ( shielded ) wire test
Display: indication by LED modules for wire status
Power source : 9V battery
Safety standard:EN 61326-1, EN 55011, EN 61000-4-2, EN 61000-4-3
Related links
- StarTech.com REMOTETEST Cable Tester RJ11 USB, BNC
- RS PRO Cable Tester BNC RJ45
- Trendnet TC-NT3 Cable Tester RJ12 RJ45
- Amprobe LAN-1 Cable Tester RJ45, BNC
- Fluke Networks MS-POE-KIT Cable Tester RJ11, RJ45
- Fluke Networks MS-POE Cable Tester RJ11, RJ45
- Klein Tools VDV501-852 Cable Tester RJ12 RJ45
- Klein Tools VDV501-851 Cable Tester RJ12 RJ45
