Netgear ProSAFE, Managed 24 Port Ethernet Switch With PoE

Stock information currently inaccessible
RS Stock No.:
883-8648
Mfr. Part No.:
JGS524PE-100EUS
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Number of Ports

24

PoE - Power Over Ethernet

Yes

Switch Type

Managed

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Network Speed

10/100/1000Mbit/s

Model

ProSAFE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy