D-Link DGS-1210-24P, Smart 28 Port Ethernet Switch With PoE
- RS Stock No.:
- 820-0258
- Mfr. Part No.:
- DGS-1210-24P
- Brand:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-0258
- Mfr. Part No.:
- DGS-1210-24P
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| RJ45 Ports | 24 | |
| SFP Ports | 4 | |
| Network Speed Class | Gigabit | |
| Height | 44mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | DGS-1210-24P | |
| Depth | 209.9mm | |
| Width | 441mm | |
| Dimensions | 441 x 209.9 x 44mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Smart | ||
RJ45 Ports 24 | ||
SFP Ports 4 | ||
Network Speed Class Gigabit | ||
Height 44mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model DGS-1210-24P | ||
Depth 209.9mm | ||
Width 441mm | ||
Dimensions 441 x 209.9 x 44mm | ||
- COO (Country of Origin):
- TW
