D-Link DES-1100-16, Smart 16 Port Ethernet Switch
- RS Stock No.:
- 820-0251
- Mfr. Part No.:
- DES-1100-16
- Brand:
- D-Link
Stock information currently inaccessible
- RS Stock No.:
- 820-0251
- Mfr. Part No.:
- DES-1100-16
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 16 | |
| Switch Type | Smart | |
| RJ45 Ports | 16 | |
| Height | 44mm | |
| Network Speed | 10/100Mbit/s | |
| Model | DES-1100-16 | |
| Dimensions | 280 x 125 x 44mm | |
| Depth | 125mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 16 | ||
Switch Type Smart | ||
RJ45 Ports 16 | ||
Height 44mm | ||
Network Speed 10/100Mbit/s | ||
Model DES-1100-16 | ||
Dimensions 280 x 125 x 44mm | ||
Depth 125mm | ||
Width 280mm | ||
- COO (Country of Origin):
- TW
