Allied Telesis 8000S/24POE, AT-8000S/24POE, Managed 26 Port Network Switch
- RS Stock No.:
- 760-4084
- Mfr. Part No.:
- AT-8000S/24POE-30
- Brand:
- Allied Telesis
Stock information currently inaccessible
- RS Stock No.:
- 760-4084
- Mfr. Part No.:
- AT-8000S/24POE-30
- Brand:
- Allied Telesis
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied Telesis | |
| Number of Ports | 26 | |
| Switch Type | Managed | |
| RJ45 Ports | 24 | |
| SFP Ports | 2 | |
| Height | 43mm | |
| Network Speed | 10/100Mbit/s | |
| Model | 8000S/24POE, AT-8000S/24POE | |
| Dimensions | 440 x 257 x 43mm | |
| Width | 440mm | |
| Depth | 257mm | |
| Select all | ||
|---|---|---|
Brand Allied Telesis | ||
Number of Ports 26 | ||
Switch Type Managed | ||
RJ45 Ports 24 | ||
SFP Ports 2 | ||
Height 43mm | ||
Network Speed 10/100Mbit/s | ||
Model 8000S/24POE, AT-8000S/24POE | ||
Dimensions 440 x 257 x 43mm | ||
Width 440mm | ||
Depth 257mm | ||
- COO (Country of Origin):
- CN
Related links
- Allied Telesis 8000S/16 Managed 16 Port Network Switch
- Siemens Managed 26 Port Network Switch
- Trendnet TI-RG262i Managed 26 Port Network Switch
- MOXA IKS-6726A-2GTXSFP-HV-T Managed 26 Port Network Switch
- MOXA IKS-6726A-2GTXSFP-48-48-T Modular Managed 26 Port Network Switch
- MOXA IKS-6726A-2GTXSFP-48-T Modular Managed 26 Port Network Switch
- MOXA ICS-G7526A-20GSFP-2XG-HV-HV-T Managed 26 Port Network Switch
- MOXA ICS-G7526A-8GSFP-2XG-HV-HV-T Managed 26 Port Network Switch
