D-Link DGS-1016D, Unmanaged 16 Port Network Switch
- RS Stock No.:
- 673-3100
- Mfr. Part No.:
- DGS-1016D/B
- Brand:
- D-Link
Stock information currently inaccessible
- RS Stock No.:
- 673-3100
- Mfr. Part No.:
- DGS-1016D/B
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 16 | |
| Network Speed Class | Gigabit | |
| Height | 44.45mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | DGS-1016D | |
| Depth | 181.1mm | |
| Dimensions | 282.7 x 181.1 x 44.45mm | |
| Width | 282.7mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
RJ45 Ports 16 | ||
Network Speed Class Gigabit | ||
Height 44.45mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model DGS-1016D | ||
Depth 181.1mm | ||
Dimensions 282.7 x 181.1 x 44.45mm | ||
Width 282.7mm | ||
The D-Link Gigabit switch offer an economical way for SOHO and small-to-Medium businesses (SMB) to take advantage of Gigabit Ethernet speeds while reducing energy consumption and minimizing noise output.
Durable metal housing
Fanless design for silent operation
Easy installation
Innovative design
