HellermannTyton Ethernet Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Kit

£42.00

(exc. VAT)

£50.40

(inc. VAT)

RS Stock No.:
463-0740
Mfr. Part No.:
852-35025 CP2/1DA/1AV - RED-RD
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

RJ45 Ports

2

Height

40mm

Network Speed

10/100Mbit/s

Dimensions

60 x 69 x 40mm

Width

60mm

Depth

69mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB