Hirschmann 5 Port Ethernet Switch
- RS Stock No.:
- 420-3506
- Mfr. Part No.:
- 943732003
- Brand:
- Hirschmann
Stock information currently inaccessible
- RS Stock No.:
- 420-3506
- Mfr. Part No.:
- 943732003
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Ports | 5 | |
| RJ45 Ports | 5 | |
| Height | 145mm | |
| Dimensions | 40 x 80 x 145mm | |
| Depth | 80mm | |
| Width | 40mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Ports 5 | ||
RJ45 Ports 5 | ||
Height 145mm | ||
Dimensions 40 x 80 x 145mm | ||
Depth 80mm | ||
Width 40mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
