Hirschmann SPIDER-SL-20-04T1M29999SY9HHHH Unmanaged 4 Port Network Switch
- RS Stock No.:
- 287-6721
- Distrelec Article No.:
- 302-22-038
- Mfr. Part No.:
- 942132007
- Brand:
- Hirschmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£298.10
(exc. VAT)
£357.72
(inc. VAT)
- RS Stock No.:
- 287-6721
- Distrelec Article No.:
- 302-22-038
- Mfr. Part No.:
- 942132007
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Network Switch | |
| Number of Ports | 4 | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Model Number | SPIDER-SL-20-04T1M29999SY9HHHH | |
| Depth | 79mm | |
| Standards/Approvals | FCC, EN61131, CE | |
| Height | 102mm | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Network Switch | ||
Number of Ports 4 | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount Rack | ||
Model Number SPIDER-SL-20-04T1M29999SY9HHHH | ||
Depth 79mm | ||
Standards/Approvals FCC, EN61131, CE | ||
Height 102mm | ||
Width 26mm | ||
- COO (Country of Origin):
- DE
The Ethernet Switch is designed to reliably transmit large amounts of data across any distance. With plug-and-play capabilities, this unmanaged switch ensures quick installation and startup without any tools, maximizing uptime for industrial applications.
Unmanaged industrial Ethernet Rail Switch with fanless design for reliability
4 x 10/100BASE-TX and 1 x 100BASE-FX ports for flexible connectivity options
Power supply/signalling contact for easy installation
Operating Voltage range of 12-24V DC for versatile power options
Diagnostics features including LEDs for monitoring
Compact and durable construction suitable for industrial environments
Related links
- Hirschmann Unmanaged 5 Port Ethernet Switch
- Hirschmann SPIDER-SL-20-08T1999999TY9HHHH Unmanaged 8 Port Ethernet Switch
- Hirschmann Unmanaged 1 Port Ethernet Switch Power Over Ethernet
- Hirschmann SPIDER-PL-20-08T1999999TY9HHHH Unmanaged, Unmanaged 8 Port Network Switch
- Hirschmann Unmanaged 8 Port Ethernet Switch
- Hirschmann Unmanaged 2 Port Ethernet Switch
- Hirschmann Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-584 Unmanaged 4 Port Network Switch

