Weidmüller IE-SW-BL05-4GT-1GS Unmanaged 5 Port Network Switch
- RS Stock No.:
- 287-6564
- Mfr. Part No.:
- 2435400000
- Brand:
- Weidmüller
Stock information currently inaccessible
- RS Stock No.:
- 287-6564
- Mfr. Part No.:
- 2435400000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Network Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Model Number | IE-SW-BL05-4GT-1GS | |
| Number of SFP Ports | 1 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Width | 29mm | |
| Standards/Approvals | cULus, FCC, DNV-GL, Class I Div. 2 / ATEX Zone 2, CE | |
| Height | 135mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Network Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Model Number IE-SW-BL05-4GT-1GS | ||
Number of SFP Ports 1 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Width 29mm | ||
Standards/Approvals cULus, FCC, DNV-GL, Class I Div. 2 / ATEX Zone 2, CE | ||
Height 135mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- TR
The Ethernet network switch is a reliable and sturdy solution for your networking needs. With 5 or 8 ports, variations for Gigabit Ethernet, and a sturdy metal housing, this switch offers versatility and durability. It also features compact design, redundant power inputs, and extensive approvals for added peace of mind.
Variations with 5 or 8 ports for flexibility in networking setups
Sturdy metal housing ensures durability in industrial environments
Compact design for easy integration into existing setups
Two redundant power inputs for added reliability
Variations with copper and fibre-optic interfaces for different connection types
Extensive approvals including CE, FCC, cULus, Class I Div. 2 / ATEX Zone 2, DNV-GL for compliance and safety
Related links
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
- Advantech ADAM-6520 Unmanaged 5 Port Network Switch
- StarTech.com I51G-ETHERNET-SWITCH Unmanaged 5 Port Network Switch
- Weidmüller IE-SW-EL05-5TX Unmanaged 5 Port Network Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Network Switch
- Schneider Electric Modicon Unmanaged 5 Port Network Switch
- Schneider Electric MCSESU053F1CU0 Unmanaged 5 Port Network Switch
- WAGO 852 Unmanaged 5 Port Network Switch
