MOXA SDS-3016-2GTX Managed 16 Port Ethernet Switch
- RS Stock No.:
- 287-2392
- Distrelec Article No.:
- 302-36-727
- Mfr. Part No.:
- SDS-3016-2GTX
- Brand:
- MOXA
Subtotal (1 unit)*
£655.49
(exc. VAT)
£786.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
- Plus 9 unit(s) shipping from 18 January 2027
- Plus 1 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £655.49 |
*price indicative
- RS Stock No.:
- 287-2392
- Distrelec Article No.:
- 302-36-727
- Mfr. Part No.:
- SDS-3016-2GTX
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Network Speed | 1Gbps | |
| Model Number | SDS-3016-2GTX | |
| Number of RJ-45 Ports | 16 | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | Rack | |
| Width | 36mm | |
| Depth | 111mm | |
| Height | 135mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Network Speed 1Gbps | ||
Model Number SDS-3016-2GTX | ||
Number of RJ-45 Ports 16 | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount Rack | ||
Width 36mm | ||
Depth 111mm | ||
Height 135mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The compact and flexible industrial Ethernet switch designed to fit into confined spaces. It features a web-based GUI for easy device configuration and management, and supports RSTP/STP for network redundancy. With support for EtherNet/IP, PROFINET, and ModbusTCP industrial protocols, it can easily integrate and monitor automation HMI/SCADA systems. The switch also offers security features based on IEC62443 to enhance network security.
Compact and flexible housing design to fit into confined spaces
Web-based GUI for easy device configuration and management
Supports EtherNet/IP, PROFINET, and ModbusTCP industrial protocols
IP port binding for quick device replacement without reassigning the IP address
Security features based on IEC62443
Supports multiple languages in the web GUI
Easy profile-based settings with rotary DIP switch
Industrial certifications for reliable performance
Related links
- MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
- MOXA EDS-616 Managed 16 Port Ethernet Switch
- MOXA EDS-G516E-4GSFP Managed 16 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G516E-4GSFP-T Managed 16 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Managed 16 Port Ethernet Switch
- N-Tron Managed 16 Port Ethernet Switch
- Hirschmann Managed 16 Port Ethernet Switch
- RS PRO Managed 16 Port Ethernet Switch
