Kyland Opal5-E-5T-LV-LV, Unmanaged 5 Port Industrial Ethernet Switch

Stock information currently inaccessible
RS Stock No.:
285-8547
Distrelec Article No.:
300-98-259
Mfr. Part No.:
OPAL5-E-5T-LV-LV
Brand:
Kyland
Find similar products by selecting one or more attributes.
Select all

Brand

Kyland

Number of Ports

5

Switch Type

Unmanaged

Model

Opal5-E-5T-LV-LV

COO (Country of Origin):
CN
The industrial Ethernet switch designed for automation and control applications. It offers reliable data transmission in harsh industrial environments with its rugged design and wide operating temperature range.

Supports 1 fast Ethernet fiber/RJ45 optional port and 4 10/100Base-TX RJ45 ports
IP30 protection class with metal housing for durability
Redundant power inputs for uninterrupted operation
Wide operating temperature range from -40°C to 75°C
LED indicators for easy monitoring of power and network status