Planet IFGS-1822TF Unmanaged 18 Port Ethernet Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£232.25

(exc. VAT)

£278.70

(inc. VAT)

RS Stock No.:
285-8248
Distrelec Article No.:
302-62-068
Mfr. Part No.:
IFGS-1822TF
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Ethernet Switch

Number of Ports

18

Switch Type

Unmanaged

Network Speed

1Gbps

Desktop/Rack Mount

Rack

Number of SFP Ports

2

Number of RJ-45 Ports

18

Model Number

IFGS-1822TF

Depth

107mm

Standards/Approvals

CE

Width

66mm

Height

152mm

COO (Country of Origin):
TW
The industrial 16-port Ethernet switch designed for heavy industrial environments. With a robust construction and high-density ports, it offers reliable performance in challenging conditions. The switch is ideal for building automation, security systems, and fiber optic network applications.

Supports IEEE 802.3az Energy Efficient Ethernet for power savings

Features back pressure and IEEE 802.3x pause frame flow control for robust protection

DIN-rail and wall-mount designs for flexible installation options

Wide range of voltages (12 to 48V DC or 24V AC) for high availability applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy