Planet IGS-5225-8P2T2S Managed 12 Port Ethernet Smart Managed Switch Power Over Ethernet
- RS Stock No.:
- 284-4534
- Distrelec Article No.:
- 302-62-079
- Mfr. Part No.:
- IGS-5225-8P2T2S
- Brand:
- Planet
Subtotal (1 unit)*
£810.25
(exc. VAT)
£972.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £810.25 |
*price indicative
- RS Stock No.:
- 284-4534
- Distrelec Article No.:
- 302-62-079
- Mfr. Part No.:
- IGS-5225-8P2T2S
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Ethernet Smart Managed Switch | |
| Number of Ports | 12 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 2.5Gbps | |
| Number of RJ-45 Ports | 10 | |
| Model Number | IGS-5225-8P2T2S | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Height | 152mm | |
| Width | 77mm | |
| Standards/Approvals | CE | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Smart Managed Switch | ||
Number of Ports 12 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 2.5Gbps | ||
Number of RJ-45 Ports 10 | ||
Model Number IGS-5225-8P2T2S | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Height 152mm | ||
Width 77mm | ||
Standards/Approvals CE | ||
Depth 107mm | ||
- COO (Country of Origin):
- TW
The industrial L2+ managed Ethernet switch designed to provide reliable and high-performance networking solutions. With 8 10/100/1000BASE-T Gigabit Ethernet ports with IEEE 802.3at PoE+ injector and 2 100/1000BASE-X SFP ports, this switch offers flexible connectivity options for industrial environments. It also features 2 10/100/1000BASE-T Gigabit Ethernet ports for additional connectivity. The switch supports advanced features such as IEEE 802.3at Power over Ethernet Plus, redundant ring technology, and advanced network security options.
Supports IEEE 802.3at Power over Ethernet Plus for powering devices
Redundant ring technology for enhanced network reliability
Durable IP30-rated aluminum case for added protection
Advanced network security options for data protection
Related links
- Planet IGS-5225-8P2T4S Managed 14 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS-6325-8T4X Managed 12 Port Ethernet Smart Managed Switch
- Planet IGS-6325-8T8S4X Managed 20 Port Ethernet Smart Managed Switch
- Planet IGS-6325-20T4C4X Managed 28 Port Ethernet Smart Managed Switch
- Planet IGS-5227X-4P2T Managed 6 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS-5225-4P2S Managed 6 Port Ethernet Switch Power Over Ethernet
- Planet FGSD-1008HPS Managed 10 Port Ethernet Smart Managed Switch Power Over Ethernet
- MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
