Planet IGS-20040MT Managed Switch 20 Port Managed Switch

Subtotal (1 unit)*

£930.44

(exc. VAT)

£1,116.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£930.44

*price indicative

RS Stock No.:
284-4527
Distrelec Article No.:
300-38-395
Mfr. Part No.:
IGS-20040MT
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Number of Ports

20

Product Type

Managed Switch

Switch Type

Managed Switch

Power Over Ethernet

No

Network Speed

1Gbps

Number of RJ-45 Ports

16

Model Number

IGS-20040MT

Desktop/Rack Mount

Rack

Number of SFP Ports

4

Height

152mm

Standards/Approvals

RoHS

Width

72mm

Depth

107mm

COO (Country of Origin):
TW
The Industrial Managed Switch designed . It offers 16-Port 10/100/1000Base-T RJ45 copper ports and 4 100/1000Base-X SFP slots, making it suitable for building a full Gigabit backbone in heavy industrial environments. With its IP30 aluminum case and redundant power design, the IGS-20040MT provides reliable and high-speed data transmission. It supports EFT and Ethernet ESD protection, as well as a wide operating temperature range of -40 to 75 degrees Celsius.

IP30 aluminum case with DIN-rail and wall-mount design

Redundant power design for high availability

Supports up to 255 VLAN groups and VLAN Q-in-Q

Advanced IPv6/IPv4 management interfaces

High performance store-and-forward architecture

Supports Link Aggregation and Spanning Tree Protocol

Provides port mirroring and loop protection

Supports IGMP and MLD Snooping for efficient multicast

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy