Netgear Unmanaged 24 Port Network Switch

Stock information currently inaccessible
RS Stock No.:
252-2105
Mfr. Part No.:
GS324TP-100EUS
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Number of Ports

24

Switch Type

Unmanaged

COO (Country of Origin):
CN
The Netgear Smart S350 series consists of five switch models, including 8-, 24- and 48-port Gigabit Ethernet switches and 8-, and 24-port Gigabit Ethernet PoE+ switches with 2 or 4 SFP ports for fiber uplinks, offering powerful Layer 2 features, enhanced performance and ease of use. They are purposely designed for converged networks where voice, video, data are all carried on a single network platform. Advanced features such as L2/ L3/L4 Access Control Lists (ACLs), Quality of Service (QoS), Link Aggregation Control Protocol (LACP) and Spanning Tree Protocol (STP) will ensure a high-speed and highly secured network environment for your business. The 8-port S350 series switch models are in small “desktop” form factors, which will not take much space to place. The 24- and 48-port models are also rack-mountable. The fan-less 8-port models and 24- port non-PoE model will operate silently, ideal for the noise-sensitive environment.

Flexible and cost-effective solution for SMB data, voice and video converged network
Powerful Connectivity and Security Features
Advanced VLAN support for better network segmentation
Dedicated SFP Fiber Uplinks

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy