D-Link Smart 18 Port Ethernet Smart Managed Switch
- RS Stock No.:
- 175-7291
- Mfr. Part No.:
- DGS-1100-18
- Brand:
- D-Link
Stock information currently inaccessible
- RS Stock No.:
- 175-7291
- Mfr. Part No.:
- DGS-1100-18
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 18 | |
| Switch Type | Smart | |
| SFP Ports | 2 | |
| Height | 44mm | |
| Network Speed | 1000Mbit/s | |
| Dimensions | 44 x 280 x 180mm | |
| Depth | 180mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 18 | ||
Switch Type Smart | ||
SFP Ports 2 | ||
Height 44mm | ||
Network Speed 1000Mbit/s | ||
Dimensions 44 x 280 x 180mm | ||
Depth 180mm | ||
Width 280mm | ||
- COO (Country of Origin):
- CN
D-Links DGS-1100 Series is an affordable solution for SOHOs, Small/Medium Businesses and enterprise deployment, in branch offices and meeting rooms requiring simple network management. Most models come in compact desktop-sized metal case and feature a selection of Gigabit port configurations with optional Gigabit fibre uplink ports. There are 6 switches supporting Power-over-Ethernet of which 1 can be powered by PoE with PoE-pass through to power additional PoE-enabled devices, and 2 offer high-power-budget PoE to power VoIP phones, wireless access points or network cameras. 5-port DGS-1100-05PD can be powered by a PoE switch and with its PoE-passthrough feature, can power 2 additional PoE-enabled devices. 10-port DGS-1100-10MP supports up to 30W on eight ports with a power budget of 130W, while the DGS-1100-26MP provides 24 PoE-enabled ports, a power budget of 370W and all PoE-enabled ports support up to 30W.
