Cisco SG200-50FP, Smart 50 Port Gigabit Switch With PoE
- RS Stock No.:
- 161-3733
- Mfr. Part No.:
- SG200-50FP-EU
- Brand:
- Cisco
Stock information currently inaccessible
- RS Stock No.:
- 161-3733
- Mfr. Part No.:
- SG200-50FP-EU
- Brand:
- Cisco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cisco | |
| Number of Ports | 50 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| RJ45 Ports | 48 | |
| SFP Ports | 2 | |
| Network Speed Class | Gigabit | |
| Height | 350mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | SG200-50FP | |
| Depth | 44mm | |
| Priced to Clear | Yes | |
| Width | 440mm | |
| Dimensions | 440 x 44 x 350mm | |
| Select all | ||
|---|---|---|
Brand Cisco | ||
Number of Ports 50 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Smart | ||
RJ45 Ports 48 | ||
SFP Ports 2 | ||
Network Speed Class Gigabit | ||
Height 350mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model SG200-50FP | ||
Depth 44mm | ||
Priced to Clear Yes | ||
Width 440mm | ||
Dimensions 440 x 44 x 350mm | ||
- COO (Country of Origin):
- TW
The Cisco 200 Series is a portfolio of affordable smart switches that combine powerful network performance and reliability with the entry-level managed switch features you need for a business network. These expandable Fast Ethernet or Gigabit Ethernet switches with up to 50 ports of connectivity provide basic management, security, and quality of service (QoS). They speed file transfers, keep your vital business applications available, and help your employees respond more quickly to customers and each other
Simplify the deployment of voice, wireless, and video surveillance systems with automated QoS and voice VLAN features
Native support for IPv6, which lets you take advantage of the latest networking applications and operating systems without having to upgrade your network.
Reduce power consumption with green switches that employ power-efficient microprocessors and quiet, fanless operation in many models
Native support for IPv6, which lets you take advantage of the latest networking applications and operating systems without having to upgrade your network.
Reduce power consumption with green switches that employ power-efficient microprocessors and quiet, fanless operation in many models
