Cisco SG112-24, Unmanaged 24 Port Gigabit Switch With PoE
- RS Stock No.:
- 161-3727
- Mfr. Part No.:
- SG112-24-EU
- Brand:
- Cisco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3727
- Mfr. Part No.:
- SG112-24-EU
- Brand:
- Cisco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cisco | |
| Number of Ports | 24 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 24 | |
| SFP Ports | 0 | |
| Network Speed Class | Gigabit | |
| Height | 170mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | SG112-24 | |
| Dimensions | 279.4 x 44.5 x 170mm | |
| Width | 279.4mm | |
| Depth | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Cisco | ||
Number of Ports 24 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
RJ45 Ports 24 | ||
SFP Ports 0 | ||
Network Speed Class Gigabit | ||
Height 170mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model SG112-24 | ||
Dimensions 279.4 x 44.5 x 170mm | ||
Width 279.4mm | ||
Depth 44.5mm | ||
- COO (Country of Origin):
- TW
Easily build a highly reliable network to connect your computers, printers, copiers, and other office equipment. If your business is like most small companies, you do not have an IT staff to set up your network for you. Now you can have a high-performance, business-class office network that just works, right out of the box, with the Cisco® 110 Series Unmanaged Switches. Users, workgroups, labs, departments, or growing offices can now deliver large amounts of multimedia, image, and video information across the network in almost no time.
Support for 10 megabits per second (Mbps), 100 Mbps, and up to 1 gigabit per second (1000 Mbps) devices in the same network
Automatic cable detection, so you do not have to worry about using the wrong cable type
Compatibility with network devices from other vendors
Simple setup: Designed for small office spaces
High performance
Reduced energy costs
Power over Ethernet (PoE)
Automatic cable detection, so you do not have to worry about using the wrong cable type
Compatibility with network devices from other vendors
Simple setup: Designed for small office spaces
High performance
Reduced energy costs
Power over Ethernet (PoE)
