Netgear ProSafe GS752, Smart 48 Port Smart Switch
- RS Stock No.:
- 136-3039
- Mfr. Part No.:
- GS752TSB-100EUS
- Brand:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 136-3039
- Mfr. Part No.:
- GS752TSB-100EUS
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 48 | |
| PoE - Power Over Ethernet | No | |
| Switch Type | Smart | |
| SFP Ports | 4 | |
| Network Speed Class | Gigabit | |
| Height | 44mm | |
| Model | ProSafe GS752 | |
| Dimensions | 440 x 257 x 44mm | |
| Width | 440mm | |
| Depth | 257mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 48 | ||
PoE - Power Over Ethernet No | ||
Switch Type Smart | ||
SFP Ports 4 | ||
Network Speed Class Gigabit | ||
Height 44mm | ||
Model ProSafe GS752 | ||
Dimensions 440 x 257 x 44mm | ||
Width 440mm | ||
Depth 257mm | ||
- COO (Country of Origin):
- CN
