Netgear ProSafe GSM7224, Managed 28 Port Managed Switch
- RS Stock No.:
- 136-3036
- Mfr. Part No.:
- GSM7224-200EUS
- Brand:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 136-3036
- Mfr. Part No.:
- GSM7224-200EUS
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 28 | |
| Switch Type | Managed | |
| RJ45 Ports | 24 | |
| SFP Ports | 4 | |
| Network Speed Class | Gigabit | |
| Height | 43mm | |
| Model | ProSafe GSM7224 | |
| Dimensions | 440 x 205 x 43mm | |
| Depth | 205mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 28 | ||
Switch Type Managed | ||
RJ45 Ports 24 | ||
SFP Ports 4 | ||
Network Speed Class Gigabit | ||
Height 43mm | ||
Model ProSafe GSM7224 | ||
Dimensions 440 x 205 x 43mm | ||
Depth 205mm | ||
Width 440mm | ||
- COO (Country of Origin):
- CN
