Netgear ProSafe XS716T, Managed, Smart 16 Port Smart Switch
- RS Stock No.:
- 136-3035
- Mfr. Part No.:
- XS716T-100NES
- Brand:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 136-3035
- Mfr. Part No.:
- XS716T-100NES
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 16 | |
| Switch Type | Managed, Smart | |
| SFP Ports | 2 | |
| Network Speed Class | Gigabit | |
| Height | 43mm | |
| Model | ProSafe XS716T | |
| Dimensions | 440 x 204 x 43mm | |
| Depth | 204mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 16 | ||
Switch Type Managed, Smart | ||
SFP Ports 2 | ||
Network Speed Class Gigabit | ||
Height 43mm | ||
Model ProSafe XS716T | ||
Dimensions 440 x 204 x 43mm | ||
Depth 204mm | ||
Width 440mm | ||
- COO (Country of Origin):
- CN
