Edimax GS-1026, Unmanaged 26 Port Ethernet Switch

Stock information currently inaccessible
RS Stock No.:
136-3030
Mfr. Part No.:
GS-1026 V2
Brand:
Edimax
Find similar products by selecting one or more attributes.
Select all

Brand

Edimax

Number of Ports

26

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

2

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

GS-1026

Width

131mm

Dimensions

441 x 131 x 44mm

Depth

441mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy