Edimax GS-1016, Unmanaged 8, 16 Port Switch
- RS Stock No.:
- 136-3029
- Mfr. Part No.:
- GS-1016
- Brand:
- Edimax
Stock information currently inaccessible
- RS Stock No.:
- 136-3029
- Mfr. Part No.:
- GS-1016
- Brand:
- Edimax
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Number of Ports | 8, 16 | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 16 | |
| Network Speed Class | Gigabit | |
| Height | 44mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | GS-1016 | |
| Width | 131mm | |
| Depth | 441mm | |
| Dimensions | 441 x 131 x 44mm | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of Ports 8, 16 | ||
Switch Type Unmanaged | ||
RJ45 Ports 16 | ||
Network Speed Class Gigabit | ||
Height 44mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model GS-1016 | ||
Width 131mm | ||
Depth 441mm | ||
Dimensions 441 x 131 x 44mm | ||
