D-Link DGS-1100-08, Smart 8 Port Smart Switch
- RS Stock No.:
- 136-3018
- Mfr. Part No.:
- DGS-1100-08/B
- Brand:
- D-Link
Stock information currently inaccessible
- RS Stock No.:
- 136-3018
- Mfr. Part No.:
- DGS-1100-08/B
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 8 | |
| Switch Type | Smart | |
| RJ45 Ports | 8 | |
| Network Speed Class | Gigabit | |
| Height | 28.6mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | DGS-1100-08 | |
| Depth | 97.8mm | |
| Dimensions | 171 x 97.8 x 28.6mm | |
| Width | 171mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 8 | ||
Switch Type Smart | ||
RJ45 Ports 8 | ||
Network Speed Class Gigabit | ||
Height 28.6mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model DGS-1100-08 | ||
Depth 97.8mm | ||
Dimensions 171 x 97.8 x 28.6mm | ||
Width 171mm | ||
- COO (Country of Origin):
- CN
