Allied Telesis GS950/10PS, Smart 8 Port Network Switch With PoE

Stock information currently inaccessible
RS Stock No.:
136-3006
Mfr. Part No.:
AT-GS950/10PS-30
Brand:
Allied Telesis
Find similar products by selecting one or more attributes.
Select all

Brand

Allied Telesis

Number of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

10

SFP Ports

2

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

GS950/10PS

Width

330mm

Dimensions

330 x 200 x 44mm

Depth

200mm

COO (Country of Origin):
CN