Allied Telesis 8000S/48POE, Managed 50 Port Ethernet Switch
- RS Stock No.:
- 122-3420
- Mfr. Part No.:
- AT-8000S/48POE-30
- Brand:
- Allied Telesis
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£862.05
(exc. VAT)
£1,034.46
(inc. VAT)
- RS Stock No.:
- 122-3420
- Mfr. Part No.:
- AT-8000S/48POE-30
- Brand:
- Allied Telesis
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied Telesis | |
| Number of Ports | 50 | |
| Switch Type | Managed | |
| RJ45 Ports | 48 | |
| SFP Ports | 2 | |
| Height | 43.2mm | |
| Network Speed | 10/100Mbit/s | |
| Model | 8000S/48POE | |
| Dimensions | 440 x 387 x 43.2mm | |
| Depth | 387mm | |
| Width | 440mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Allied Telesis | ||
Number of Ports 50 | ||
Switch Type Managed | ||
RJ45 Ports 48 | ||
SFP Ports 2 | ||
Height 43.2mm | ||
Network Speed 10/100Mbit/s | ||
Model 8000S/48POE | ||
Dimensions 440 x 387 x 43.2mm | ||
Depth 387mm | ||
Width 440mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
