Linksys LGS318P, Smart 18 Port Smart Switch With PoE

Stock information currently inaccessible
RS Stock No.:
122-1390
Mfr. Part No.:
LGS318P-UK
Brand:
Linksys
Find similar products by selecting one or more attributes.
Select all

Brand

Linksys

Number of Ports

18

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

16

SFP Ports

2

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

LGS318P

Width

440mm

Depth

200mm

Dimensions

440 x 200 x 44mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy