Netgear ProSAFE, Managed 24 Port Ethernet Switch EU

Stock information currently inaccessible
RS Stock No.:
121-8143
Mfr. Part No.:
JGS524E-200EUS
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Number of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Managed

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

43mm

Network Speed

10/100/1000Mbit/s

Model

ProSAFE

Plug Type

EU

Dimensions

330 x 173 x 43mm

Depth

173mm

Width

350mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy