Netgear ProSAFE, Managed 16 Port Ethernet Switch
- RS Stock No.:
- 121-8142
- Mfr. Part No.:
- JGS516PE-100EUS
- Brand:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 121-8142
- Mfr. Part No.:
- JGS516PE-100EUS
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 16 | |
| PoE - Power Over Ethernet | No | |
| Switch Type | Managed | |
| RJ45 Ports | 16 | |
| SFP Ports | 0 | |
| Network Speed Class | Gigabit | |
| Height | 43mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | ProSAFE | |
| Width | 328mm | |
| Depth | 170mm | |
| Dimensions | 328 x 170 x 43mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 16 | ||
PoE - Power Over Ethernet No | ||
Switch Type Managed | ||
RJ45 Ports 16 | ||
SFP Ports 0 | ||
Network Speed Class Gigabit | ||
Height 43mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model ProSAFE | ||
Width 328mm | ||
Depth 170mm | ||
Dimensions 328 x 170 x 43mm | ||
- COO (Country of Origin):
- CN
