Netgear ProSAFE, Ethernet Switch
- RS Stock No.:
- 121-8141
- Mfr. Part No.:
- GSS116E-100EUS
- Brand:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 121-8141
- Mfr. Part No.:
- GSS116E-100EUS
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| RJ45 Ports | 16 | |
| Network Speed Class | Gigabit | |
| Height | 35mm | |
| Model | ProSAFE | |
| Depth | 70mm | |
| Dimensions | 407 x 70 x 35mm | |
| Width | 407mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
RJ45 Ports 16 | ||
Network Speed Class Gigabit | ||
Height 35mm | ||
Model ProSAFE | ||
Depth 70mm | ||
Dimensions 407 x 70 x 35mm | ||
Width 407mm | ||
- COO (Country of Origin):
- CN
