Netgear ProSAFE, 10 Port Ethernet Switch
- RS Stock No.:
- 121-8134
- Mfr. Part No.:
- GS510TP-100EUS
- Brand:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 121-8134
- Mfr. Part No.:
- GS510TP-100EUS
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 10 | |
| RJ45 Ports | 8 | |
| SFP Ports | 2 | |
| Network Speed Class | Gigabit | |
| Height | 43mm | |
| Model | ProSAFE | |
| Width | 328mm | |
| Depth | 169mm | |
| Dimensions | 328 x 169 x 43mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 10 | ||
RJ45 Ports 8 | ||
SFP Ports 2 | ||
Network Speed Class Gigabit | ||
Height 43mm | ||
Model ProSAFE | ||
Width 328mm | ||
Depth 169mm | ||
Dimensions 328 x 169 x 43mm | ||
- COO (Country of Origin):
- CN
