Netgear ProSAFE, Ethernet Switch
- RS Stock No.:
- 121-8118
- Mfr. Part No.:
- FS108PEU
- Brand:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 121-8118
- Mfr. Part No.:
- FS108PEU
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| RJ45 Ports | 8 | |
| Height | 27mm | |
| Model | ProSAFE | |
| Depth | 103mm | |
| Width | 253mm | |
| Dimensions | 253 x 103 x 27mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
RJ45 Ports 8 | ||
Height 27mm | ||
Model ProSAFE | ||
Depth 103mm | ||
Width 253mm | ||
Dimensions 253 x 103 x 27mm | ||
- COO (Country of Origin):
- CN
Netgear Power Over Ethernet Switch
The Netgear ProSAFE power over Ethernet switch has 8, RJ45 ports. It has an electrical rating of 48V and 1.25A. This provides power and data from a single point, using Power over Ethernet (PoE) over a single Cat-5 cable. The 8 Fast Ethernet ports can be used for any 10/100 Mbps link and four of these ports can supply industry-standard IEEE 802.3af power. Also, it discontinues the power when PoE devices are disconnected. It is ideal for small business networks that need to inexpensively use PoE to deploy wireless access points and IP-based network surveillance cameras.
Features and Benefits
Bandwidth is 1.6Gbps
Buffer memory is 96KB embedded memory per unit
927,000 hours MTBF
Europe general plug type
Status LEDs of Power, PoE maximum Power, Link, activity, speed, PoE active, PoE fault
Allows connection of any PoE 802.3af certified peripherals regardless of their power supply: IP cameras, IP telephones
Auto-uplink (port automatic crossover)
Auto-detection of speed, 10/100Mbps and half or full duplex mode
Network ports with in-built status indicators
Operating temperature ranges between 0°C and 40°C
Buffer memory is 96KB embedded memory per unit
927,000 hours MTBF
Europe general plug type
Status LEDs of Power, PoE maximum Power, Link, activity, speed, PoE active, PoE fault
Allows connection of any PoE 802.3af certified peripherals regardless of their power supply: IP cameras, IP telephones
Auto-uplink (port automatic crossover)
Auto-detection of speed, 10/100Mbps and half or full duplex mode
Network ports with in-built status indicators
Operating temperature ranges between 0°C and 40°C
Certifications
CE certified
FCC Part 15 Class B certified
VCCI Class B certified
EN 55022 (CISPR 22), Class B
C-Tick, Class B certified
EN 55024
IEEE 802.3i 10BASE-T
IEEE 802.3u 100BASE-TX
IEEE 802.1p priority tags
IEEE 802.3x Flow Control
IEEE 802.3af DTE Power via MDI
FCC Part 15 Class B certified
VCCI Class B certified
EN 55022 (CISPR 22), Class B
C-Tick, Class B certified
EN 55024
IEEE 802.3i 10BASE-T
IEEE 802.3u 100BASE-TX
IEEE 802.1p priority tags
IEEE 802.3x Flow Control
IEEE 802.3af DTE Power via MDI
