D-Link DGS-1100-26MP, Smart 26 Port Ethernet Switch With PoE

Stock information currently inaccessible
RS Stock No.:
121-8089
Mfr. Part No.:
DGS-1100-26MP
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

26

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

26

SFP Ports

2

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

DGS-1100-26MP

Depth

290mm

Dimensions

440 x 290 x 44mm

Width

440mm