Phoenix Contact 2891001 Unmanaged 5 Port Switch
- RS Stock No.:
- 857-390
- Mfr. Part No.:
- 2891001
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.17
(exc. VAT)
£111.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.17 |
*price indicative
- RS Stock No.:
- 857-390
- Mfr. Part No.:
- 2891001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 5 | |
| Product Type | Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 2891001 | |
| Width | 28mm | |
| Height | 110mm | |
| Depth | 70mm | |
| Standards/Approvals | EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 5 | ||
Product Type Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 2891001 | ||
Width 28mm | ||
Height 110mm | ||
Depth 70mm | ||
Standards/Approvals EN 61000-6-2 | ||
- COO (Country of Origin):
- TW
The Phoenix Contact reliable unmanaged switch designed for industrial use, providing seamless connectivity with multiple RJ45 ports for efficient data transmission.
Supports transmission speeds of 10/100 Mbps across five RJ45 ports
Local diagnostic indicators simplify monitoring with LED status displays
Auto negotiation and auto crossing functions enhance installation efficiency
Housed in Durable aluminium, ensuring robustness in industrial environments
DIN rail mounting facilitates easy integration into existing systems
Related links
- D-Link 5-Port Gigabit Unmanaged Desktop Switch Unmanaged 5 Port Switch
- Roline 21.13.1155 Unmanaged 5 Port Switch
- Roline 21.14.3133 Unmanaged 5 Port Switch
- Trendnet TI-PG50F Unmanaged 5 Port Switch Power Over Ethernet
- D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 5 Port Switch
- Phoenix Contact Unmanaged 5 Port Ethernet Switch
- D-Link 5-Port Fast Ethernet Switch Unmanaged 5 Port Network Switch
- RS PRO Unmanaged 5 Port Ethernet Switch
