Siemens 6GK5534-5TR00-2AR3 IE 34 Port Ethernet Switch

Image representative of range

Subtotal (1 unit)*

£3,899.25

(exc. VAT)

£4,679.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,899.25

*price indicative

RS Stock No.:
772-546
Mfr. Part No.:
6GK5534-5TR00-2AR3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

34

Product Type

Ethernet Switch

Switch Type

IE

Number of SFP Ports

32

Number of RJ-45 Ports

2

Model Number

6GK5534-5TR00-2AR3

Depth

374.8mm

Height

43.6mm

Width

446mm

Standards/Approvals

UL 62368-1

COO (Country of Origin):
DE
The Siemens Scalene is a high-performance managed Layer 3 Industrial Ethernet switch designed for complex automation networks requiring high port density and significant bandwidth. This robust device supports both electrical and optical connections.

Comprehensive redundancy protocols such as MRP HRP HSR and RSTP to ensure maximum network availability

Included CLP memory module for simplified device replacement and automatic configuration backup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy