Siemens 6GK5208-0HA10-2AS6 IE 8 Port Router

Subtotal (1 unit)*

£1,377.64

(exc. VAT)

£1,653.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,377.64

*price indicative

RS Stock No.:
772-545
Mfr. Part No.:
6GK5208-0HA10-2AS6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

8

Product Type

Router

Switch Type

IE

Power Over Ethernet

No

Network Speed

0.1Mbit/s

Model Number

6GK5208-0HA10-2AS6

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Standards/Approvals

UL 62368-1 E115352

Height

200mm

Width

200mm

Depth

49mm

COO (Country of Origin):
DE
The Siemens Scalene is a high-performance managed Layer 3 Industrial Ethernet switch designed for complex automation networks requiring high port density and significant bandwidth. This robust device supports both electrical and optical connections.

Comprehensive redundancy protocols such as MRP HRP HSR and RSTP to ensure maximum network availability

Included CLP memory module for simplified device replacement and automatic configuration backup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy