- RS Stock No.:
- 913-9251
- Mfr. Part No.:
- 24035070030
- Brand:
- HARTING
2 In stock - FREE next working day delivery available
Added
Price Each
£1,137.94
(exc. VAT)
£1,365.53
(inc. VAT)
Units | Per unit |
1 + | £1,137.94 |
- RS Stock No.:
- 913-9251
- Mfr. Part No.:
- 24035070030
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE+
The Ha-VIS eCon 3000 Full Gigabit family of unmanaged Ethernet switches is equipped with up to 7 gigabit Ethernet ports and allows for cost-efficient and quick expansion and/or reconstruction of network infrastructures with high bandwidth requirements.
The switches work as power sourcing equipment (PSE) and are capable of simultaneously providing the full PoE output of 34.2 Watt on up to four ports. Exceeding the PoE+ standard, the switches are equipped with an integrated, galvanically isolated DC/DC voltage transformer.
The switches can be supplied with 24 V dc instead of the usually required 54 V dc.
The switches work as power sourcing equipment (PSE) and are capable of simultaneously providing the full PoE output of 34.2 Watt on up to four ports. Exceeding the PoE+ standard, the switches are equipped with an integrated, galvanically isolated DC/DC voltage transformer.
The switches can be supplied with 24 V dc instead of the usually required 54 V dc.
Unmanaged Plug and Play full gigabit Ethernet switches
Use of PoE+ with 24 V dc supply (galvanically isolated)
Support of jumbo frames (10 kB)
Surge protection and reverse polarity protection
Energy-efficient Ethernet according to 802.3az
Two variants of temperature ranges available:
- Commercial: 0 °C to +55 °C
- Industrial: -40 °C to +70 °C
DIN Rail mounting
Use of PoE+ with 24 V dc supply (galvanically isolated)
Support of jumbo frames (10 kB)
Surge protection and reverse polarity protection
Energy-efficient Ethernet according to 802.3az
Two variants of temperature ranges available:
- Commercial: 0 °C to +55 °C
- Industrial: -40 °C to +70 °C
DIN Rail mounting
Applications:
Machinery and Robotics
Automation
Transportation
Shipbuilding
Automation
Transportation
Shipbuilding
Specifications
Attribute | Value |
---|---|
Number of Ports | 7 |
Switch Type | Unmanaged |
RJ45 Ports | 7 |
Height | 142mm |
Series | Ha-VIS eCon 3000 |
Width | 60mm |
Depth | 107.5mm |
Dimensions | 60 x 107.5 x 142mm |
Priced to Clear | Yes |
- RS Stock No.:
- 913-9251
- Mfr. Part No.:
- 24035070030
- Brand:
- HARTING