Harting Ha-VIS eCon 3000 Series DIN Rail Mount Unmanaged Ethernet Switch, 8 RJ45 Ports, 10/100Mbit/s Transmission, 24V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1,156.45

(exc. VAT)

£1,387.74

(inc. VAT)

RS Stock No.:
913-9236
Mfr. Part No.:
24031080020
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Transmission Length

100m

Transmission Speed

10/100Mbit/s

RJ45 Ports

8

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

Ha-VIS eCon 3000

Depth

107.5mm

Height

142mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

18V dc

Number of Ports

8

Width

60mm

Switch Type

Unmanaged

Dimensions

60 x 107.5 x 142mm

Special Features

Surge Protection and Reverse Polarity Protection, Minimum Energy Consumption Due to Energy-Efficient Ethernet

Protocol Type

Ethernet 10/100 Mbit/s

For Use With

DIN Rail Assembly in Control Cabinets

Weight

973.5g

COO (Country of Origin):
DE