Siemens Cable Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission
- RS Stock No.:
- 848-7834
- Mfr. Part No.:
- 6GK19011BB102AE0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 848-7834
- Mfr. Part No.:
- 6GK19011BB102AE0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Transmission Speed | 10/100Mbit/s | |
| RJ45 Ports | 4 | |
| Mounting | Cable Mount | |
| Depth | 55mm | |
| Height | 16mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 13.7mm | |
| Dimensions | 13.7 x 55 x 16mm | |
| Weight | 35g | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Transmission Speed 10/100Mbit/s | ||
RJ45 Ports 4 | ||
Mounting Cable Mount | ||
Depth 55mm | ||
Height 16mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Width 13.7mm | ||
Dimensions 13.7 x 55 x 16mm | ||
Weight 35g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
