Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-7694
- Mfr. Part No.:
- 6GK19000AB00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Depth | 8.1mm | |
| Height | 17mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 24.3mm | |
| Dimensions | 24.3 x 8.1 x 17mm | |
| Weight | 5g | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Depth 8.1mm | ||
Height 17mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature 0°C | ||
Width 24.3mm | ||
Dimensions 24.3 x 8.1 x 17mm | ||
Weight 5g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
