Phoenix Contact Ethernet Switch
- RS Stock No.:
- 652-8374
- Distrelec Article No.:
- 303-16-917
- Mfr. Part No.:
- 2313096
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£746.10
(exc. VAT)
£895.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £746.10 |
*price indicative
- RS Stock No.:
- 652-8374
- Distrelec Article No.:
- 303-16-917
- Mfr. Part No.:
- 2313096
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| RJ45 Ports | 0 | |
| Series | PSI-REP-RS485W2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
RJ45 Ports 0 | ||
Series PSI-REP-RS485W2 | ||
- COO (Country of Origin):
- DE
Repeaters
Repeaters that enable separation of potential and increased range of PROFIBUS systems up to12 Mbits / s or RS 485 bus 2-wire systems up to 50 kbits / s.
Supply: 24 Vdc
Operating temperature: -20 °C → 60 °C.
DIN rail assembly.
Supply: 24 Vdc
Operating temperature: -20 °C → 60 °C.
DIN rail assembly.
Related links
- Phoenix Contact Ethernet Switch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
