Planet Industrial Ethernet Switch
- RS Stock No.:
- 284-4575
- Distrelec Article No.:
- 302-62-130
- Mfr. Part No.:
- ISW-621
- Brand:
- Planet
Subtotal (1 unit)*
£156.98
(exc. VAT)
£188.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.98 |
*price indicative
- RS Stock No.:
- 284-4575
- Distrelec Article No.:
- 302-62-130
- Mfr. Part No.:
- ISW-621
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 6 | |
| Switch Type | Unmanaged | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 6 | ||
Switch Type Unmanaged | ||
- COO (Country of Origin):
- TW
The Industrial Fast Ethernet Switch is a reliable and robust networking solution designed for heavy industrial environments. With 4 10/100Base-TX ports and 2 100Base-FX optic-fiber SC interfaces, this switch offers non-blocking switch fabric and wire-speed performance. It can operate under extreme temperatures ranging from -10 to 60 Degree Celsius, making it suitable for almost any challenging environment.
Integrated power supply with wide range of voltages (12 to 48V DC) for reliability
High immunity against electromagnetic interference and electrical surges
Slim type IP-30 metal case for durable protection
Supports IEEE 802.3 standards for Ethernet and Fast Ethernet
Advanced features like address learning, aging, and frame buffer for optimized performance
High immunity against electromagnetic interference and electrical surges
Slim type IP-30 metal case for durable protection
Supports IEEE 802.3 standards for Ethernet and Fast Ethernet
Advanced features like address learning, aging, and frame buffer for optimized performance
Related links
- Planet Industrial Ethernet Switch
- Planet ISW Series DIN Rail 4 RJ45 Ports 48V dc
- Planet IGS Series DIN Rail 8 RJ45 Ports 12 → 72V dc
- Planet ISW-800T-M12, Unmanaged 8 Port Industrial Ethernet Switch With PoE
- Teltonika Industrial Ethernet Switch
- Trendnet Industrial Ethernet Switch
- StarTech.com Industrial Ethernet Switch
- Wieland Industrial Ethernet Switch
