Planet ISW-621TF Unmanaged 6 Port Industrial Ethernet Switch
- RS Stock No.:
- 284-4577
- Distrelec Article No.:
- 300-38-411
- Mfr. Part No.:
- ISW-621TF
- Brand:
- Planet
Subtotal (1 unit)*
£122.09
(exc. VAT)
£146.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.09 |
*price indicative
- RS Stock No.:
- 284-4577
- Distrelec Article No.:
- 300-38-411
- Mfr. Part No.:
- ISW-621TF
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 6 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | ISW-621TF | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 4 | |
| Standards/Approvals | RoHS | |
| Depth | 97mm | |
| Height | 135mm | |
| Width | 32 mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 6 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number ISW-621TF | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 4 | ||
Standards/Approvals RoHS | ||
Depth 97mm | ||
Height 135mm | ||
Width 32 mm | ||
- COO (Country of Origin):
- TW
The Industrial Ethernet Switch is designed for high performance data collection and forwarding in industrial environments. With 4 10/100Mbps ports and 2 100Base-FX SFP slots, it provides non-blocking switch fabric and a 2K MAC address table for efficient packet transfer without the risk of data loss.
2 100Base-FX SFP interfaces for extended network distances
Supports wide operating temperatures ranging from -40 to 75 degrees C
High immunity to electromagnetic interference and electrical surges
DIN rail and wall mount design for easy installation in harsh environments
