MOXA Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 255-1953
- Distrelec Article No.:
- 301-76-940
- Mfr. Part No.:
- EDS-2005-EL
- Brand:
- MOXA
Subtotal (1 unit)*
£68.13
(exc. VAT)
£81.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.13 |
*price indicative
- RS Stock No.:
- 255-1953
- Distrelec Article No.:
- 301-76-940
- Mfr. Part No.:
- EDS-2005-EL
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEEE 802.3u for 100BaseT(X), IEEE 802.3x for flow control, IEEE 802.1p for Class of Service, IEEE 802.3 for 10BaseT | |
| Depth | 65mm | |
| Width | 18mm | |
| Height | 81mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEEE 802.3u for 100BaseT(X), IEEE 802.3x for flow control, IEEE 802.1p for Class of Service, IEEE 802.3 for 10BaseT | ||
Depth 65mm | ||
Width 18mm | ||
Height 81mm | ||
The Moxa Europe industrial Ethernet switches have five 10/100M copper ports, which are ideal for applications that require simple industrial Ethernet connections. Moreover, to provide greater versatility for use with applications from different industries, the EDS-2005-EL Series also allows users to enable or disable the Quality of Service (QoS) function, and broadcast storm protection (BSP) with DIP switches on the outer panel. In addition, the EDS-2005-EL series. It has a rugged metal housing to ensure suitability for use in industrial environments.
10/100BaseT(X) (RJ45 connector)
Compact size for easy installation
QoS supported to process critical data in heavy traffic
IP40-rated metal housing
Wide operating temperature range -40 to 75°C
Processing type store and forward
MAC table size 2k
Packet buffer size 768 Kbits
DIP switch configuration
Related links
- MOXA
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- MOXA Full Gigabit Ethernet Ports 5 Port Ethernet Switch
- MOXA Store and Forward Switch 8 Port Ethernet Switch
- MOXA EDS-616 Managed 16 Port Network Switch
- MOXA EDS-611 Managed 11 Port Network Switch
- MOXA EDS-510A-3SFP Managed 10 Port Network Switch
