Siemens Ethernet Switch

Subtotal (1 unit)*

£6,656.16

(exc. VAT)

£7,987.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,656.16

*price indicative

RS Stock No.:
211-9076
Distrelec Article No.:
302-61-600
Mfr. Part No.:
6GK5524-8GR00-4AR2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

RJ45 Ports

24

COO (Country of Origin):
DE
The Siemens 6GK5524-8GR00-4AR2 is a SCALANCE XR524-8C

managed IE switch

Layer 3 integrated

24x 10/100/1000 Mbit/s RJ45

8x 100/1000 Mbit/s SFP

contains 8 combo ports

in in total 24 ports can be used

error signalling contact

Select/set button

PROFI

IP Degree of protection IP20.

Related links